
* Images are for reference only
M3961R-07P
Extended
- Manufacturer
- XFCN
- MFR.Part #
- M3961R-07P
- JLCPCB Part #
- C781836
- Package
- Push-Pull,P=3.96mm
- Description
- -25℃~+85℃ 1 17mm 1x7P 250V 3.96mm 7 7A 7P 9.9mm CH PA Phosphor bronze Right Angle UL94V-0 弯插,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 777
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 777
In-stock Item Pricing
Qty Unit Price
1+
$0.2025
50+
$0.1605
150+
$0.1425
500+
$0.1201
2500+
$0.1101
5000+
$0.1041
Related Products
Welcome back, may I help you?