
* Images are for reference only
M3025V-1x2P
Extended
- Manufacturer
- XFCN
- MFR.Part #
- M3025V-1x2P
- JLCPCB Part #
- C705182
- Package
- Plugin,P=3mm
- Description
- -25℃~+85℃ 1 11mm 1x2P 2 250V 2P 3mm 4.37mm 5A Black Brass Glass-Fiber Reinforced PA66 Through Hole Tin UL94V-0 插件,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 267
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 265
In-stock Item Pricing
Qty Unit Price
1+
$0.1492
50+
$0.1197
150+
$0.1051
1000+
$0.0853
2000+
$0.0764
5000+
$0.0721
Related Products
Welcome back, may I help you?