
* Images are for reference only
M3025RS-2x04-BK
Extended
- Manufacturer
- XFCN
- MFR.Part #
- M3025RS-2x04-BK
- JLCPCB Part #
- C18197850
- Package
- SMD,P=3mm
- Description
- -25℃~+85℃ 15.7mm 2 250V 2x4P 3mm 4 5A 7.3mm 8P Black Brass LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 74
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 74
In-stock Item Pricing
Qty Unit Price
1+
$0.5565
10+
$0.4517
30+
$0.3984
300+
$0.3468
600+
$0.3162
900+
$0.3001
Related Products
Welcome back, may I help you?