
* Images are for reference only
M3025R-2x8P
Extended
- Manufacturer
- XFCN
- MFR.Part #
- M3025R-2x8P
- JLCPCB Part #
- C501326
- Package
- Push-Pull,P=3mm
- Description
- -25℃~+85℃ 12.9mm 16P 2 250V 2x8P 3mm 5A 6.85mm 8 Black Brass Glass-Fiber Reinforced PA66 Right Angle Tin UL94V-0 弯插,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 382
Minimum: 1
Full Reel: 120
$0.01
Add To List
Available Order Qty: 377
In-stock Item Pricing
Qty Unit Price
1+
$0.2821
50+
$0.2216
150+
$0.1956
500+
$0.1632
2500+
$0.1487
5000+
$0.1400
Related Products
Welcome back, may I help you?