
* Images are for reference only
M3025R-1x6P
Extended
- Manufacturer
- XFCN
- MFR.Part #
- M3025R-1x6P
- JLCPCB Part #
- C705191
- Package
- Push-Pull,P=3mm
- Description
- -25℃~+85℃ 1 1x6P 250V 3mm 4.37mm 5A 6 6P 9.9mm PA66 Phosphor bronze Right Angle UL94V-0 弯插,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 415
Minimum: 1
Full Reel: 156
$0.01
Add To List
Available Order Qty: 397
In-stock Item Pricing
Qty Unit Price
1+
$0.1977
60+
$0.1565
156+
$0.1388
624+
$0.1167
2964+
$0.1067
5928+
$0.1009
Related Products
Welcome back, may I help you?