
* Images are for reference only
M2501RSF-05P
Extended
- Manufacturer
- XFCN
- MFR.Part #
- M2501RSF-05P
- JLCPCB Part #
- C541876
- Package
- SMD,P=2.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1x5P 2.5mm 3A 5 5P 6.1mm 7.8mm Brass LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=2.5mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 216
Minimum: 1
Full Reel: 850
$0.01
Add To List
Available Order Qty: 216
In-stock Item Pricing
Qty Unit Price
1+
$0.0994
50+
$0.0796
150+
$0.0698
850+
$0.0572
2550+
$0.0513
5100+
$0.0484
Related Products
Welcome back, may I help you?