
* Images are for reference only
M2501RSF-03P
Extended
- Manufacturer
- XFCN
- MFR.Part #
- M2501RSF-03P
- JLCPCB Part #
- C541874
- Package
- SMD,P=2.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1x3P 2.5mm 250V 3 3A 3P 6mm 9.4mm Brass LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=2.5mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1467
Minimum: 1
Full Reel: 850
$0.01
Add To List
Available Order Qty: 1445
In-stock Item Pricing
Qty Unit Price
1+
$0.1135
50+
$0.0895
150+
$0.0775
850+
$0.0685
2550+
$0.0613
5100+
$0.0577
Related Products
Welcome back, may I help you?