
* Images are for reference only
M2016R-02P
Extended
- Manufacturer
- XFCN
- MFR.Part #
- M2016R-02P
- JLCPCB Part #
- C541760
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 1 1x2P 2 250V 2P 2mm 3A 5.1mm 8.1mm Brass PA66 Right Angle Tin UL94V-0 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3816
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 3816
In-stock Item Pricing
Qty Unit Price
1+
$0.0165
500+
$0.0130
2000+
$0.0102
4000+
$0.0091
24000+
$0.0081
50000+
$0.0075
Related Products
Welcome back, may I help you?