
* Images are for reference only
M20-8891045R
Extended
- Manufacturer
- Harwin
- MFR.Part #
- M20-8891045R
- JLCPCB Part #
- C6585819
- Package
- SMD,P=2.54mm,Surface Mount,Right Angle
- Description
- -40℃~+105℃ 1 10P 2.54mm 2.5mm 3A 6mm Black Brass Pin Header Surface Mount, Right Angle SMD,P=2.54mm,卧贴 Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 48
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 24
In-stock Item Pricing
Qty Unit Price
1+
$2.0427
10+
$1.7125
30+
$1.5063
100+
$1.2953
500+
$1.2002
1000+
$1.1599
Related Products
Welcome back, may I help you?