
* Images are for reference only
M20-7810445R
Extended
- Manufacturer
- Harwin
- MFR.Part #
- M20-7810445R
- JLCPCB Part #
- C5366384
- Package
- SMD,P=2.54mm
- Description
- -40℃~+105℃ 2.54mm 3A Copper alloy Square Hole SMD,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$2.7773
10+
$2.3391
30+
$2.0637
100+
$1.7834
500+
$1.6561
1000+
$1.6013
Welcome back, may I help you?