
* Images are for reference only
M1510V-12P
Extended
- Manufacturer
- XFCN
- MFR.Part #
- M1510V-12P
- JLCPCB Part #
- C541789
- Package
- Plugin,P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 12 12P 19.5mm 1A 1x12P 4.5mm 50V Brass PA46 Through Hole UL94V-0 插件,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 903
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 903
In-stock Item Pricing
Qty Unit Price
1+
$0.0622
100+
$0.0493
300+
$0.0427
1000+
$0.0378
5000+
$0.0339
10000+
$0.0320
Related Products
Welcome back, may I help you?