
* Images are for reference only
M1510RS-02P
Extended
- Manufacturer
- XFCN
- MFR.Part #
- M1510RS-02P
- JLCPCB Part #
- C541806
- Package
- SMD,P=1.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.5mm 1A 1x2P 2 2P 6mm Brass Creamy-White PA9T Surface Mount, Right Angle Tin UL94V-0 SMD,P=1.5mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1939
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1939
In-stock Item Pricing
Qty Unit Price
1+
$0.0574
100+
$0.0458
300+
$0.0400
1000+
$0.0358
5000+
$0.0323
10000+
$0.0305
Related Products
Welcome back, may I help you?