
* Images are for reference only
M1503RS-03-BK
Extended
- Manufacturer
- XFCN
- MFR.Part #
- M1503RS-03-BK
- JLCPCB Part #
- C1884509
- Package
- SMD,P=1.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.5mm 150V 1x3P 2mm 3 3A 3P 6.1mm PA4T Phosphor bronze Surface Mount, Right Angle UL94V-0 SMD,P=1.5mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 587
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 586
In-stock Item Pricing
Qty Unit Price
1+
$0.1918
50+
$0.1520
150+
$0.1349
500+
$0.1136
2000+
$0.1043
4000+
$0.0985
Related Products
Welcome back, may I help you?