
* Images are for reference only
M117P
Extended
- Manufacturer
- Mysentech
- MFR.Part #
- M117P
- JLCPCB Part #
- C5155921
- Package
- DFN-6L(2x2)
- Description
- -70℃~+150℃ 1.8V~5.5V 100nA 16bit 4ms、5.5ms、10.5ms Factory temperature calibration、Temperature threshold monitoring、Low power standby、Configurable temperature output、On-chip non-volatile parameter storage I2C ±0.1℃ DFN-6L(2x2) Temperature Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4892
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 4887
In-stock Item Pricing
Qty Unit Price
1+
$0.5323
10+
$0.4743
30+
$0.4452
100+
$0.4162
500+
$0.3984
1000+
$0.3904
Related Products
Welcome back, may I help you?