
* Images are for reference only
M1010VS-05P
Extended
- Manufacturer
- XFCN
- MFR.Part #
- M1010VS-05P
- JLCPCB Part #
- C541842
- Package
- SMD,P=1mm
- Description
- -25℃~+85℃ 1 1mm 1x5P 2A 3.1mm 4.3mm 5 50V 5P 7mm Surface Mount,Vertical UL94V-0 SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4432
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 4358
In-stock Item Pricing
Qty Unit Price
1+
$0.0982
50+
$0.0783
150+
$0.0684
1500+
$0.0609
3000+
$0.0550
4500+
$0.0521
Related Products
Welcome back, may I help you?