
* Images are for reference only
M0800RS-04-GN
Extended
- Manufacturer
- XFCN
- MFR.Part #
- M0800RS-04-GN
- JLCPCB Part #
- C509166
- Package
- SMD,P=0.8mm,Surface Mount,Right Angle
- Description
- 0.8mm 1 1.7mm 1x4P 2.7mm 4 4P 5.38mm Phosphor bronze Surface Mount, Right Angle UL94V-0 SMD,P=0.8mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 77396
Minimum: 1
Full Reel: 3500
$0.01
Add To List
Available Order Qty: 76253
In-stock Item Pricing
Qty Unit Price
1+
$0.1067
50+
$0.0835
150+
$0.0719
500+
$0.0632
3500+
$0.0553
7000+
$0.0518
Related Products
Welcome back, may I help you?