
* Images are for reference only
SST-10-B-B130-N450
Extended
- Manufacturer
- Luminus Devices
- MFR.Part #
- SST-10-B-B130-N450
- JLCPCB Part #
- C17495502
- Package
- SMD3535-2P
- Description
- 130° 350mA 3V 450nm 450nm 5W Blue SMD3535-2P LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9554
200+
$0.7803
500+
$0.7546
1000+
$0.7417
Related Products
Welcome back, may I help you?