
* Images are for reference only
SFT-20-CG-F35-MPC
Extended
- Manufacturer
- Luminus Devices
- MFR.Part #
- SFT-20-CG-F35-MPC
- JLCPCB Part #
- C17548638
- Package
- SMD3535-2P
- Description
- 1.4A 3V 555nm Emerald Green SMD3535-2P LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.7601
250+
$6.6880
500+
$6.4649
1000+
$6.3541
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?