This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MP-5050-8100-40-80

Extended
Manufacturer
Luminus Devices
MFR.Part #
MP-5050-8100-40-80
JLCPCB Part #
C17633907
Package
5050
Description
-40℃~+85℃ 115° 200mA 26V 4000K 5050 LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1206
200+ $0.4479
500+ $0.4335
1000+ $0.4255
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons