
* Images are for reference only
MP-5050-8100-30-90
Extended
- Manufacturer
- Luminus Devices
- MFR.Part #
- MP-5050-8100-30-90
- JLCPCB Part #
- C17220567
- Package
- 5050
- Description
- 115° 200mA 26V 3000K White 5050 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3437
200+
$0.5362
500+
$0.5186
1000+
$0.5106
Related Products

MP-5050-8100-30-70
Luminus Devices
$1.1206

MP-5050-8100-30-80
Luminus Devices
$1.1206

MP-5050-8100-40-70
Luminus Devices
$1.1206

GW Q9LR33.PM-M4N3-XX56-1-180-R18
OSRAM Opto Semicon
$1.0291

S1W0-5050308012-00000000-PS001
Seoul Semiconductor Inc.
$3.4484

GW Q9LR33.PM-M5N3-XX55-1-180-R18
OSRAM Opto Semicon
$1.0789
Welcome back, may I help you?