
* Images are for reference only
MP-5050-8100-27-70
Extended
- Manufacturer
- Luminus Devices
- MFR.Part #
- MP-5050-8100-27-70
- JLCPCB Part #
- C17225732
- Package
- 5050
- Description
- 115° 200mA 26V 2700K 5050 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2854
200+
$0.5139
500+
$0.4962
1000+
$0.4881
Welcome back, may I help you?