This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MP-3030-21C2-35-90

Extended
Manufacturer
Luminus Devices
MFR.Part #
MP-3030-21C2-35-90
JLCPCB Part #
C17286653
Package
SMD3030-2P
Description
-40℃~+85℃ 120° 3500K 45mA 5.3V Discrete Diode Warm White SMD3030-2P LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 40

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2275
200+ $0.0909
500+ $0.0879
1000+ $0.0863
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons