This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MP-3030-120H-40-90

Extended
Manufacturer
Luminus Devices
MFR.Part #
MP-3030-120H-40-90
JLCPCB Part #
C6373517
Package
SMD,3.0x3.0mm
Description
-40℃~+85℃ 120° 2.68V 4000K 65mA SMD,3.0x3.0mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 35

Full Reel: 5000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2608
200+ $0.1041
500+ $0.1007
1000+ $0.0989

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons