
* Images are for reference only
MP-3020-3100-40-80
Extended
- Manufacturer
- Luminus Devices
- MFR.Part #
- MP-3020-3100-40-80
- JLCPCB Part #
- C17349592
- Package
- 3020
- Description
- -40℃~+105℃ 100mA 120° 4000K 9.5V 3020 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 93
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0967
200+
$0.0386
500+
$0.0373
1000+
$0.0367
Welcome back, may I help you?