
* Images are for reference only
MP-2016-1100-30-80
Extended
- Manufacturer
- Luminus Devices
- MFR.Part #
- MP-2016-1100-30-80
- JLCPCB Part #
- C17587923
- Package
- 2016
- Description
- -40℃~+85℃ 110° 3000K 3V 60mA 2016 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 547
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0424
200+
$0.0169
500+
$0.0164
1000+
$0.0161
Welcome back, may I help you?