
* Images are for reference only
MP-1919-2101-30-80
Extended
- Manufacturer
- Luminus Devices
- MFR.Part #
- MP-1919-2101-30-80
- JLCPCB Part #
- C17612455
- Package
- 1919
- Description
- -40℃~+80℃ 150mA 170° 3000K 6.2V 1919 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2876
200+
$0.1148
500+
$0.1110
1000+
$0.1091
Welcome back, may I help you?