
* Images are for reference only
LXZ1-4080-5
Extended
- Manufacturer
- Lumileds
- MFR.Part #
- LXZ1-4080-5
- JLCPCB Part #
- C17212814
- Package
- SMD,1.7x1.3mm
- Description
- 120° 2.8V 4000K 500mA SMD,1.7x1.3mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1840
200+
$1.2714
500+
$1.2295
1000+
$1.2085
Related Products
Welcome back, may I help you?