
* Images are for reference only
LXML-PL01-0040
Extended
- Manufacturer
- Lumileds
- MFR.Part #
- LXML-PL01-0040
- JLCPCB Part #
- C17582211
- Package
- SMD,4.5x3.1mm
- Description
- 125° 350mA 590nm Amber SMD,4.5x3.1mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.8597
200+
$2.3391
500+
$2.2604
1000+
$2.2219
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?