
* Images are for reference only
LXAC-1840
Extended
- Manufacturer
- Lumileds
- MFR.Part #
- LXAC-1840
- JLCPCB Part #
- C17293797
- Package
- SMD-3P,3.7x3.7mm
- Description
- 110° 40mA 50V SMD-3P,3.7x3.7mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7586
200+
$1.5002
500+
$1.4502
1000+
$1.4260
Related Products
Welcome back, may I help you?