
* Images are for reference only
LX18-P135-3
Extended
- Manufacturer
- Lumileds
- MFR.Part #
- LX18-P135-3
- JLCPCB Part #
- C17537861
- Package
- 4530
- Description
- 120° 2.76V 3500K 350mA White 4530 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0879
200+
$1.6323
500+
$1.5775
1000+
$1.5501
Welcome back, may I help you?