
* Images are for reference only
L1SP-PRP1002800000
Extended
- Manufacturer
- Lumileds
- MFR.Part #
- L1SP-PRP1002800000
- JLCPCB Part #
- C17602783
- Package
- 2835
- Description
- -40℃~+105℃ 120mA 120° 2.85V Discrete Diode Purple 2835 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6240
200+
$0.2500
500+
$0.2403
1000+
$0.2371
Welcome back, may I help you?