This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

L1I0-0940150200000

Extended
Manufacturer
Lumileds
MFR.Part #
L1I0-0940150200000
JLCPCB Part #
C19843375
Package
-
Description
-40℃~+125℃ 1.5A 150° 2.9V 350mW/sr@1.5A 940nm - Infrared LED Emitters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.7995
200+ $1.9150
500+ $1.8522
1000+ $1.8200
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons