
* Images are for reference only
L1HX-4070200000000
Extended
- Manufacturer
- Lumileds
- MFR.Part #
- L1HX-4070200000000
- JLCPCB Part #
- C17393986
- Package
- 3535
- Description
- 120° 2.83V 4000K 700mA 3535 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2292
200+
$0.4904
500+
$0.4743
1000+
$0.4662
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?