
* Images are for reference only
L1C1-RYL1000000000
Extended
- Manufacturer
- Lumileds
- MFR.Part #
- L1C1-RYL1000000000
- JLCPCB Part #
- C17370442
- Package
- SMD,2x2mm
- Description
- 165° 2.75V 350mA 440nm~460nm Blue SMD,2x2mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4258
10+
$2.9552
30+
$2.6741
100+
$2.3915
500+
$2.2614
1000+
$2.2020
Welcome back, may I help you?