
* Images are for reference only
L150-30705030000S0
Extended
- Manufacturer
- Lumileds
- MFR.Part #
- L150-30705030000S0
- JLCPCB Part #
- C17407443
- Package
- 2020
- Description
- 116° 160mA 30.5V 3000K White 2020 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1006
200+
$0.4403
500+
$0.4258
1000+
$0.4178
Welcome back, may I help you?