
* Images are for reference only
L130-3090001400001
Extended
- Manufacturer
- Lumileds
- MFR.Part #
- L130-3090001400001
- JLCPCB Part #
- C17441106
- Package
- SMD3014
- Description
- -40℃~+105℃ 116° 3.1V 3000K 60mA SMD3014 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 115
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0784
200+
$0.0313
500+
$0.0302
1000+
$0.0297
Welcome back, may I help you?