
* Images are for reference only
L128-5090SA35A00B1
Extended
- Manufacturer
- Lumileds
- MFR.Part #
- L128-5090SA35A00B1
- JLCPCB Part #
- C17476791
- Package
- SMD3528-2P
- Description
- 120° 2.71V 5000K 65mA White SMD3528-2P LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 109
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0823
200+
$0.0328
500+
$0.0318
1000+
$0.0312
Related Products
Welcome back, may I help you?