
* Images are for reference only
L128-2290HA35000B5
Extended
- Manufacturer
- Lumileds
- MFR.Part #
- L128-2290HA35000B5
- JLCPCB Part #
- C17614319
- Package
- SMD3528-2P
- Description
- 120° 2.75V 2200K 65mA Discrete Diode Warm White SMD3528-2P LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 58
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1567
200+
$0.0626
500+
$0.0605
1000+
$0.0595
Related Products
Welcome back, may I help you?