
* Images are for reference only
SSS-LX3054GD-375B
Extended
- Manufacturer
- Lumex
- MFR.Part #
- SSS-LX3054GD-375B
- JLCPCB Part #
- C5761063
- Package
- Plugin,D=3mm
- Description
- -40℃~+85℃ 12mcd 2.2V 20mA 3mm Round Lens 565nm 60° Emerald Green Green Lens Plugin,D=3mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8850
200+
$0.3534
400+
$0.3421
1000+
$0.3357
Related Products
Welcome back, may I help you?