
* Images are for reference only
SML-LXL1206SRC-TR
Extended
- Manufacturer
- Lumex
- MFR.Part #
- SML-LXL1206SRC-TR
- JLCPCB Part #
- C5924219
- Package
- 1206
- Description
- -40℃~+85℃ 1.7V 100mW 20mA 60° 630nm 660nm 90mcd Discrete Diode Red Water Clear 1206 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4494
200+
$0.1793
500+
$0.1733
1000+
$0.1704
Related Products
Welcome back, may I help you?