
* Images are for reference only
L327S192H11L
Extended
- Manufacturer
- Lucki
- MFR.Part #
- L327S192H11L
- JLCPCB Part #
- C7423063
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 10pF 19.2MHz 30Ω Crystal Oscillator ±10ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$0.0692
100+
$0.0545
300+
$0.0473
3000+
$0.0418
6000+
$0.0373
9000+
$0.0352
Related Products
Welcome back, may I help you?