
* Images are for reference only
LOC110PTR
Extended
- Manufacturer
- Littelfuse/IXYS
- MFR.Part #
- LOC110PTR
- JLCPCB Part #
- C5355521
- Package
- SOP-8
- Description
- -40℃~+85℃ 1.2V 1、1、1 3.75kV 500mW 5V DC Photodiode SOP-8 Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.7301
200+
$3.4837
500+
$3.3677
1000+
$3.3097
Related Products
Welcome back, may I help you?