
* Images are for reference only
IXA12IF1200PB
Extended
- Manufacturer
- Littelfuse/IXYS
- MFR.Part #
- IXA12IF1200PB
- JLCPCB Part #
- C3193411
- Package
- TO-220-3
- Description
- -40℃~+150℃@(Tj) 1.1mJ 1.1mJ 1.2kV 20A 27nC 350ns 85W PT (Punch-Through) TO-220-3 IGBT Transistors / Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7702
200+
$2.2333
500+
$2.1546
1000+
$2.1161
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?