
* Images are for reference only
DSEP30-12CR
Extended
- Manufacturer
- Littelfuse/IXYS
- MFR.Part #
- DSEP30-12CR
- JLCPCB Part #
- C5447089
- Package
- ISOPLUS247
- Description
- -55℃~+175℃ 1.2kV 15ns 250A 250W 250uA@1200V 30A 4.98V@30A ISOPLUS247 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$20.4909
10+
$19.9210
Related Products
Welcome back, may I help you?