
* Images are for reference only
DPG30C300PB
Extended
- Manufacturer
- Littelfuse/IXYS
- MFR.Part #
- DPG30C300PB
- JLCPCB Part #
- C19673789
- Package
- TO-220-3
- Description
- -55℃~+175℃ 1 Pair Common Cathode 1.26V@15A 15A 1uA 240A 300V 35ns 90W TO-220-3 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$3.9656
10+
$3.4647
50+
$3.1661
100+
$2.8642
500+
$2.7262
1000+
$2.6636
Related Products
Welcome back, may I help you?