
* Images are for reference only
DLA100B1200LB-TRR
Extended
- Manufacturer
- Littelfuse/IXYS
- MFR.Part #
- DLA100B1200LB-TRR
- JLCPCB Part #
- C17244973
- Package
- SMD-9P
- Description
- -55℃~+175℃@(Tj) 1.2kV 1.45V@100A 10uA@1200V 124A 430A Single-Phase Rectifier SMD-9P Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.5718
200+
$14.9921
400+
$14.4912
1000+
$14.2440
Related Products
Welcome back, may I help you?