
* Images are for reference only
CPC1215G
Extended
- Manufacturer
- Littelfuse/IXYS
- MFR.Part #
- CPC1215G
- JLCPCB Part #
- C5972751
- Package
- DIP-4
- Description
- -40℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 1.55ms 1600mW 3.75kV 4.15Ω 420us 500mA DC DIP-4 Solid State Relays (MOS Output) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 355
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 355
In-stock Item Pricing
Qty Unit Price
1+
$4.7862
10+
$4.1603
25+
$3.7877
100+
$3.4102
500+
$3.2376
1000+
$3.1585
Related Products
Welcome back, may I help you?