
* Images are for reference only
WJC0603LJUMPFNR
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- WJC0603LJUMPFNR
- JLCPCB Part #
- C20350164
- Package
- 0603
- Description
- -55℃~+170℃ 0.2mΩ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$0.2741
10+
$0.2693
30+
$0.2645
100+
$0.2613
Welcome back, may I help you?