
* Images are for reference only
V5.5MLA020164NR
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- V5.5MLA020164NR
- JLCPCB Part #
- C2656235
- Package
- 0201
- Description
- 11V 1A 26V 4V 5.5V 64pF@1MHz 0201 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 97
Full Reel: 15000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0924
200+
$0.0357
500+
$0.0346
1000+
$0.0339
Welcome back, may I help you?