
* Images are for reference only
V48MLA1206NA
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- V48MLA1206NA
- JLCPCB Part #
- C3261327
- Package
- 1206
- Description
- 180A 3.5nF@1MHz 40V 48V 60.5V 900mJ 1206 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5686
200+
$0.2197
500+
$0.2132
1000+
$0.2084
Related Products
Welcome back, may I help you?